


S1MSWFM-7 | |
|---|---|
DigiKey Part Number | 31-S1MSWFM-7TR-ND - Tape & Reel (TR) 31-S1MSWFM-7CT-ND - Cut Tape (CT) 31-S1MSWFM-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MSWFM-7 |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 2.8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,14750 € | 14,75 € |
| 500 | 0,11018 € | 55,09 € |
| 1.000 | 0,09811 € | 98,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08465 € | 253,95 € |
| 6.000 | 0,07255 € | 435,30 € |
| 9.000 | 0,06633 € | 596,97 € |
| 15.000 | 0,06463 € | 969,45 € |
| 21.000 | 0,06208 € | 1.303,68 € |
| 30.000 | 0,06056 € | 1.816,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

