Similar
Similar
Similar
Similar
Similar
Similar
Similar



S1G-13 | |
|---|---|
DigiKey Part Number | S1GDITR-ND - Tape & Reel (TR) S1GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1G-13 |
Description | DIODE STANDARD 400V 1A SMA |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1G-13 Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1G-13-F | Diodes Incorporated | 170.267 | S1G-FDICT-ND | 0,20000 € | Direct |
| 1SR154-400TFTE25 | Rohm Semiconductor | 0 | 846-1SR154-400TFTE25-ND | 0,00000 € | Similar |
| 1SR156-400TE25 | Rohm Semiconductor | 6.002 | 846-1SR156-400TE25CT-ND | 0,42000 € | Similar |
| CGRA4004-G | Comchip Technology | 132.027 | 641-1017-1-ND | 0,28000 € | Similar |
| GF1G | onsemi | 35.840 | GF1GFSCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05132 € | 1.539,60 € |
| 35.000 | 0,05053 € | 1.768,55 € |
| 50.000 | 0,04887 € | 2.443,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |







