


S1AB-13 | |
|---|---|
DigiKey Part Number | S1ABDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1AB-13 |
Description | DIODE STANDARD 50V 1A SMB |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S1AB-13 Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05515 € | 1.654,50 € |
| 75.000 | 0,05312 € | 3.984,00 € |
| Unit Price without VAT: | 0,05515 € |
|---|---|
| Unit Price with VAT: | 0,06563 € |




