Similar
Similar
Similar
Similar



RS3G-13 | |
|---|---|
DigiKey Part Number | RS3GDITR-ND - Tape & Reel (TR) RS3GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS3G-13 |
Description | DIODE STANDARD 400V 3A SMC |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | RS3G-13 Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3G-13-F | Diodes Incorporated | 1.379 | RS3G-FDICT-ND | 0,68000 € | Direct |
| CFRC304-G | Comchip Technology | 0 | 641-1162-1-ND | 0,64000 € | Similar |
| CGRC304-G | Comchip Technology | 0 | 641-1172-1-ND | 0,44000 € | Similar |
| CSFC304-G | Comchip Technology | 0 | 641-1184-2-ND | 0,17125 € | Similar |
| CURC304-G | Comchip Technology | 3.000 | 641-1193-1-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,25497 € | 7.649,10 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |






