Direct
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PT7M7810RTEX | |
|---|---|
DigiKey Part Number | PT7M7810RTEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7M7810RTEX |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX810S-26SA-7 | Diodes Incorporated | 0 | APX810S-26SA-7DICT-ND | 0,21000 € | Direct |
| APX810-26SAG-7 | Diodes Incorporated | 2.701 | 31-APX810-26SAG-7CT-ND | 0,20000 € | Parametric Equivalent |
| APX810-26SRG-7 | Diodes Incorporated | 6.000 | 981-APX810-26SRG-7-CHP | 0,08246 € | Parametric Equivalent |
| 2T09I50QDBVRG4Q | Texas Instruments | 0 | 296-2T09I50QDBVRG4QCT-ND | 0,97000 € | Similar |
| LM809M3-3.08 | Texas Instruments | 9 | 296-LM809M3-3.08CT-ND | 0,86000 € | Similar |








