Parametric Equivalent

2T09I50QDBVRG4Q | |
|---|---|
DigiKey Part Number | 296-2T09I50QDBVRG4QTR-ND - Tape & Reel (TR) 296-2T09I50QDBVRG4QCT-ND - Cut Tape (CT) 296-2T09I50QDBVRG4QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2T09I50QDBVRG4Q |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2T09I50QDBVRG4Q Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Threshold 4.55V | Supplier Device Package SOT-23-3 |
Output Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3809I50QDBVRQ1 | Texas Instruments | 9.920 | 296-TPS3809I50QDBVRQ1CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,63080 € | 15,77 € |
| 100 | 0,55700 € | 55,70 € |
| 250 | 0,52176 € | 130,44 € |
| 500 | 0,50048 € | 250,24 € |
| 1.000 | 0,48297 € | 482,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49213 € | 1.476,39 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


