Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PR1006GL-T | |
|---|---|
DigiKey Part Number | PR1006GL-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR1006GL-T |
Description | DIODE STANDARD 800V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
EDA/CAD Models | PR1006GL-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Obsolete | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-41 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR1006G-T | Diodes Incorporated | 9.771 | 31-PR1006G-TCT-ND | 0,37000 € | Similar |
| 1N4006-E3/73 | Vishay General Semiconductor - Diodes Division | 25.846 | 1N4006-E3/73GICT-ND | 0,48000 € | Similar |
| 1N4006G | onsemi | 2.087 | 1N4006GOS-ND | 0,21000 € | Similar |
| 1N4006GP-E3/54 | Vishay General Semiconductor - Diodes Division | 14.023 | 1N4006GP-E3/54GICT-ND | 1,12000 € | Similar |
| 1N4006GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N4006GP-E3/73-ND | 0,27865 € | Similar |







