
1N4006-E3/73 | |
|---|---|
DigiKey Part Number | 1N4006-E3/73GICT-ND - Cut Tape (CT) 1N4006-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4006-E3/73 |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4006-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,12090 € | 12,09 € |
| 500 | 0,08980 € | 44,90 € |
| 1.000 | 0,07970 € | 79,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06019 € | 180,57 € |
| 6.000 | 0,05528 € | 331,68 € |
| 9.000 | 0,05374 € | 483,66 € |
| 15.000 | 0,05210 € | 781,50 € |
| 21.000 | 0,05115 € | 1.074,15 € |
| 30.000 | 0,04901 € | 1.470,30 € |
| 75.000 | 0,04669 € | 3.501,75 € |
| 150.000 | 0,04199 € | 6.298,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


