Direct
Direct
Similar
Similar
Similar
Similar
Similar

PR1005GL-T | |
|---|---|
DigiKey Part Number | PR1005GL-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR1005GL-T |
Description | DIODE STANDARD 600V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
EDA/CAD Models | PR1005GL-T Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR1005G-T | Diodes Incorporated | 4.935 | 31-PR1005G-TCT-ND | 0,36000 € | Direct |
| RGP10J | onsemi | 11.758 | RGP10JCT-ND | 0,38000 € | Direct |
| RGP10J-E3/54 | Vishay General Semiconductor - Diodes Division | 5.263 | RGP10J-E3/54GICT-ND | 1,25000 € | Direct |
| RGP10JE-E3/54 | Vishay General Semiconductor - Diodes Division | 10.990 | 112-RGP10JE-E3/54CT-ND | 1,41000 € | Direct |
| 1N3613 | Microchip Technology | 0 | 1N3613-ND | 4,47247 € | Similar |







