PI90LV179W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 6.876
Unit Price: 4,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 28
Unit Price: 4,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.970
Unit Price: 3,62000 €
Datasheet
1/1 Transceiver Full LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90LV179W

DigiKey Part Number
PI90LV179W-ND
Manufacturer
Manufacturer Product Number
PI90LV179W
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PI90LV179W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
660Mbps
Manufacturer
Diodes Incorporated
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDS179DRochester Electronics, LLC6.8762156-SN65LVDS179D-ND4,26000 €Similar
SN65LVDS179DG4Texas Instruments28SN65LVDS179DG4-ND4,14000 €Similar
SN65LVDS179DRTexas Instruments2.970296-46329-1-ND3,62000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes