
SN65LVDS179D | |
|---|---|
DigiKey Part Number | 296-1424-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS179D |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS179D Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Data Rate 150Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,24300 € | 32,43 € |
| 75 | 2,75880 € | 206,91 € |
| 150 | 2,64607 € | 396,91 € |
| 300 | 2,55333 € | 766,00 € |
| 525 | 2,49055 € | 1.307,54 € |
| 1.050 | 2,42530 € | 2.546,57 € |
| 2.550 | 2,35834 € | 6.013,77 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |


