Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI90LV048AWE | |
|---|---|
DigiKey Part Number | PI90LV048AWE-ND |
Manufacturer | |
Manufacturer Product Number | PI90LV048AWE |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
Category | Data Rate 500Mbps |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS048AD | Texas Instruments | 46 | 296-6911-5-ND | 3,90000 € | Similar |
| SN65LVDS048ADR | Texas Instruments | 2.167 | SN65LVDS048ADR-ND | 1,76779 € | Similar |
| SN65LVDS390D | Rochester Electronics, LLC | 4.137 | 2156-SN65LVDS390D-ND | 3,37000 € | Similar |
| SN65LVDS390DR | Texas Instruments | 0 | SN65LVDS390DR-ND | 1,66878 € | Similar |
| SN65LVDT390D | Rochester Electronics, LLC | 5.396 | 2156-SN65LVDT390D-ND | 3,14000 € | Similar |


