
SN65LVDS390D | |
|---|---|
DigiKey Part Number | 296-6927-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS390D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS390D Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,54400 € | 25,44 € |
| 40 | 2,25075 € | 90,03 € |
| 120 | 2,08692 € | 250,43 € |
| 280 | 1,99093 € | 557,46 € |
| 520 | 1,93392 € | 1.005,64 € |
| 1.000 | 1,88354 € | 1.883,54 € |
| 2.520 | 1,82643 € | 4.602,60 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |


