PI90LV022WE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 21.788
Unit Price: 7,16028 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32.728
Unit Price: 8,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.479
Unit Price: 4,78500 €
Datasheet
Buffer, Multiplexer 1 x 2:2 Channel 650Mbps 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90LV022WE

DigiKey Part Number
PI90LV022WE-ND
Manufacturer
Manufacturer Product Number
PI90LV022WE
Description
IC MULTIPLEXER LVDS 1CH 16SOIC
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 2:2 Channel 650Mbps 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, Multiplexer
Applications
LVDS
Input
LVDS
Output
LVDS
Data Rate (Max)
650Mbps
Number of Channels
1 x 2:2
Delay Time
4.0ns
Signal Conditioning
-
Capacitance - Input
8 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
27mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes