
SN65LVDS22PWR | |
|---|---|
DigiKey Part Number | SN65LVDS22PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS22PWR |
Description | IC MULTIPLEXER 1CH 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:2 Channel 250Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS22PWR Models |
Category | Delay Time 4.0ns |
Manufacturer Texas Instruments | Capacitance - Input 3 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 13mA |
Type Buffer, Multiplexer | Operating Temperature -40°C ~ 85°C |
Input LVDS | Mounting Type Surface Mount |
Output LVDS | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Rate (Max) 250Mbps | Supplier Device Package 16-TSSOP |
Number of Channels 1 x 2:2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,42783 € | 8.855,66 € |
| Unit Price without VAT: | 4,42783 € |
|---|---|
| Unit Price with VAT: | 5,26912 € |

