
PI7C9X762CZHE | |
|---|---|
DigiKey Part Number | PI7C9X762CZHE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X762CZHE |
Description | IC BRIDGE CTLR SPI-UART 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART UART Interface 32-TQFN (5x5) |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Diodes Incorporated | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 32-TQFN (5x5) |
Protocol I2C | Base Product Number |
Function Bridge, I2C/SPI to UART |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 2,83010 € | 1.386,75 € |
| Unit Price without VAT: | 2,83010 € |
|---|---|
| Unit Price with VAT: | 3,36782 € |

