Direct

PI7C9X762BZHEX | |
|---|---|
DigiKey Part Number | PI7C9X762BZHEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X762BZHEX |
Description | IC BRIDGE CTRLR I2C/SPI |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART UART Interface 32-TQFN (5x5) |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Diodes Incorporated | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 32-TQFN (5x5) |
Protocol I2C | Base Product Number |
Function Bridge, I2C/SPI to UART |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI7C9X762CZHEX | Diodes Incorporated | 0 | PI7C9X762CZHEXDITR-ND | 3,04961 € | Direct |


