Direct

PI7C9X760BZDEX | |
|---|---|
DigiKey Part Number | PI7C9X760BZDEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X760BZDEX |
Description | IC BRIDGE I2C/SPI TO UART 24TQFN |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART UART Interface 24-TQFN (4x4) |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Diodes Incorporated | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 6mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 24-VFQFN Exposed Pad |
Protocol I2C | Supplier Device Package 24-TQFN (4x4) |
Function Bridge, I2C/SPI to UART | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI7C9X760CZDEX | Diodes Incorporated | 3.066 | PI7C9X760CZDEXDICT-ND | 2,92000 € | Direct |


