
PI7C9X760ACLE | |
|---|---|
DigiKey Part Number | PI7C9X760ACLE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X760ACLE |
Description | IC I2C/SPI TO UART BRIDGE 62PC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART UART Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Bridge, I2C/SPI to UART | |
Interface | UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 2,56613 € | 159,10 € |
| Unit Price without VAT: | 2,56613 € |
|---|---|
| Unit Price with VAT: | 3,05369 € |

