Similar

PI7C9X760ABLEX | |
|---|---|
DigiKey Part Number | PI7C9X760ABLEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X760ABLEX |
Description | IC BRIDGE I2C/SPI TO UART |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART UART Interface 24-TSSOP |
Category | Interface UART |
Manufacturer Diodes Incorporated | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 6mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Protocol I2C | Supplier Device Package 24-TSSOP |
Function Bridge, I2C/SPI to UART |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI7C9X760ACLEX | Diodes Incorporated | 0 | PI7C9X760ACLEX-ND | 2,44074 € | Similar |


