
PI7C9X754ZBEX | |
|---|---|
DigiKey Part Number | PI7C9X754ZBEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X754ZBEX |
Description | IC BRIDGE QUAD UART 48TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RS485 Controller IRDA 1.1 UART Interface 48-TQFN (7x7) |
Category | Standards IRDA 1.1 |
Manufacturer Diodes Incorporated | Voltage - Supply 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol RS485 | Supplier Device Package 48-TQFN (7x7) |
Function Controller | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 10,75871 € | 32.276,13 € |
| Unit Price without VAT: | 10,75871 € |
|---|---|
| Unit Price with VAT: | 12,80286 € |

