
PI7C9X754FCE | |
|---|---|
DigiKey Part Number | PI7C9X754FCE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X754FCE |
Description | IC BRIDGE QUAD UART 64LQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RS485 Controller IRDA 1.1 UART Interface 64-LQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS485 | |
Function | Controller | |
Interface | UART | |
Standards | IRDA 1.1 | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 8,55056 € | 1.368,09 € |
| Unit Price without VAT: | 8,55056 € |
|---|---|
| Unit Price with VAT: | 10,17517 € |

