
PI7C9X752FAE | |
|---|---|
DigiKey Part Number | PI7C9X752FAE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X752FAE |
Description | IC BRIDGE DUAL UART 48TQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RS485 Controller IRDA 1.1 UART Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS485 | |
Function | Controller | |
Interface | UART | |
Standards | IRDA 1.1 | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,29120 € | 1.072,80 € |
| Unit Price without VAT: | 4,29120 € |
|---|---|
| Unit Price with VAT: | 5,10653 € |

