Packet Switch, 6-Port/8-Lane Interface 136-aQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X2G608ELBZXAEX

DigiKey Part Number
31-PI7C9X2G608ELBZXAEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI7C9X2G608ELBZXAEX
Description
PACKET SWITCH V-QFN100100-136 T&
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Packet Switch, 6-Port/8-Lane Interface 136-aQFN (10x10)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, PCI Express, SMBus
Manufacturer
Diodes Incorporated
Package / Case
136-VFQFN Dual Rows, Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
136-aQFN (10x10)
Part Status
Active
Grade
Automotive
Applications
Packet Switch, 6-Port/8-Lane
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,31109 €10.311,09 €
Manufacturers Standard Package
Unit Price without VAT:10,31109 €
Unit Price with VAT:12,27020 €