

PI7C9X2G608ELBZXAE | |
|---|---|
DigiKey Part Number | PI7C9X2G608ELBZXAEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G608ELBZXAE |
Description | IC INTERFACE SPECIALIZED 136AQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 6-Port/8-Lane Interface 136-aQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X2G608ELBZXAE Models |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Package / Case 136-VFQFN Dual Rows, Exposed Pad |
Series | Supplier Device Package 136-aQFN (10x10) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Applications Packet Switch, 6-Port/8-Lane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,84000 € | 14,84 € |
| 10 | 11,78100 € | 117,81 € |
| 25 | 11,01720 € | 275,43 € |
| 168 | 9,93756 € | 1.669,51 € |
| 336 | 9,66765 € | 3.248,33 € |
| 504 | 9,53254 € | 4.804,40 € |
| Unit Price without VAT: | 14,84000 € |
|---|---|
| Unit Price with VAT: | 17,65960 € |


