
PI7C9X1170CZDEX | |
|---|---|
DigiKey Part Number | PI7C9X1170CZDEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X1170CZDEX |
Description | IC SPI TO UART BRDGE 24TQFN 3.5K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART UART Interface 24-TQFN (4x4) |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Diodes Incorporated | Voltage - Supply 1.62V ~ 3.63V |
Packaging Tape & Reel (TR) | Current - Supply 6mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 24-VFQFN Exposed Pad |
Protocol I2C | Supplier Device Package 24-TQFN (4x4) |
Function Bridge, I2C/SPI to UART | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,42137 € | 8.474,80 € |
| Unit Price without VAT: | 2,42137 € |
|---|---|
| Unit Price with VAT: | 2,88143 € |

