
PI7C9X1170ACLE | |
|---|---|
DigiKey Part Number | PI7C9X1170ACLEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X1170ACLE |
Description | IC I2C/SPI TO UART 24TSSOP 62PC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART UART Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X1170ACLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Bridge, I2C/SPI to UART | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 1.62V ~ 3.63V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07300 € | 30,73 € |
| 62 | 2,64323 € | 163,88 € |
| 124 | 2,52944 € | 313,65 € |
| 310 | 2,40935 € | 746,90 € |
| 558 | 2,34708 € | 1.309,67 € |
| 1.054 | 2,29035 € | 2.414,03 € |
| 2.542 | 2,22682 € | 5.660,58 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

