
PI7C9X111SLBFDEX | |
|---|---|
DigiKey Part Number | PI7C9X111SLBFDEXTR-ND - Tape & Reel (TR) PI7C9X111SLBFDEXCT-ND - Cut Tape (CT) PI7C9X111SLBFDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X111SLBFDEX |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI-to-PCI Bridge | |
Interface | PCI Express | |
Voltage - Supply | 3.3V | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 8,13500 € | 81,35 € |
| 25 | 7,57880 € | 189,47 € |
| 100 | 6,96680 € | 696,68 € |
| 250 | 6,67508 € | 1.668,77 € |
| 500 | 6,49926 € | 3.249,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,35455 € | 6.354,55 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,32840 € |

