
PI7C9X111SLBFDE | |
|---|---|
DigiKey Part Number | PI7C9X111SLBFDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X111SLBFDE |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PCI Express to PCI Bridge Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | PCI Express to PCI Bridge | |
Interface | PCI Express | |
Voltage - Supply | 3.3V | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 8,38000 € | 83,80 € |
| 90 | 7,21556 € | 649,40 € |
| 180 | 6,97428 € | 1.255,37 € |
| 270 | 6,85348 € | 1.850,44 € |
| 540 | 6,67624 € | 3.605,17 € |
| 1.080 | 6,53038 € | 7.052,81 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,69730 € |

