
PI7C8952AFAE | |
|---|---|
DigiKey Part Number | PI7C8952AFAE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C8952AFAE |
Description | IC PCI DUAL UART BRIDGE 100TQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Bridge, PCI to UART UART Interface 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | PCI | |
Function | Bridge, PCI to UART | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 8,78900 € | 791,01 € |
| Unit Price without VAT: | 8,78900 € |
|---|---|
| Unit Price with VAT: | 10,45891 € |

