Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74STX1G08CEX | |
|---|---|
DigiKey Part Number | PI74STX1G08CEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI74STX1G08CEX |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | PI74STX1G08CEX Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G08SE-7 | Diodes Incorporated | 0 | 74LVC1G08SE-7DICT-ND | 0,08000 € | Similar |
| 74LVCE1G08SE-7 | Diodes Incorporated | 9.448 | 74LVCE1G08SE-7DICT-ND | 0,21000 € | Similar |
| 74LVC1G08GV,125 | Nexperia USA Inc. | 593.823 | 1727-4115-1-ND | 0,11000 € | Similar |
| 74LVC1G08GW,125 | Nexperia USA Inc. | 198.276 | 1727-2872-1-ND | 0,08000 € | Similar |
| NC7SZ08M5X | onsemi | 0 | NC7SZ08M5XCT-ND | 0,08000 € | Similar |









