Similar
Similar
Similar

PI74ST1G32TEX | |
|---|---|
DigiKey Part Number | PI74ST1G32TEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI74ST1G32TEX |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | PI74ST1G32TEX Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-23-5 |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.8V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G32DBVR | Texas Instruments | 194.794 | 296-12655-1-ND | 0,38000 € | Similar |
| SN74AUC1G32DBVRE4 | Texas Instruments | 1.772 | SN74AUC1G32DBVRE4-ND | 0,22274 € | Similar |
| SN74AUC1G32DCKR | Texas Instruments | 18.043 | 296-12656-1-ND | 0,38000 € | Similar |



