MFR Recommended

SN74AUC1G32DBVRE4 | |
|---|---|
DigiKey Part Number | SN74AUC1G32DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G32DBVRE4 |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G32DBVRE4 Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 2.1ns @ 2.5V, 30pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G32DBVR | Texas Instruments | 185.894 | 296-12655-1-ND | 0,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18103 € | 543,09 € |
| 6.000 | 0,17615 € | 1.056,90 € |
| 9.000 | 0,17370 € | 1.563,30 € |
| 15.000 | 0,17099 € | 2.564,85 € |
| 21.000 | 0,16941 € | 3.557,61 € |
| 30.000 | 0,16789 € | 5.036,70 € |
| Unit Price without VAT: | 0,18103 € |
|---|---|
| Unit Price with VAT: | 0,21543 € |


