Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74LVC3245ALE | |
|---|---|
DigiKey Part Number | PI74LVC3245ALE-ND |
Manufacturer | |
Manufacturer Product Number | PI74LVC3245ALE |
Description | IC XLTR VL BIDIR 24-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI74LVC3245ALE Models |
Category | Voltage - VCCA 2.7 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 4.5 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC4245ABQ,118 | Nexperia USA Inc. | 5.978 | 1727-2075-1-ND | 0,57000 € | Similar |
| CLVCC4245AMPWREP | Texas Instruments | 739 | 296-CLVCC4245AMPWREPCT-ND | 4,81000 € | Similar |
| MAX3001EEUP+T | Analog Devices Inc./Maxim Integrated | 5.173 | MAX3001EEUP+TCT-ND | 7,00000 € | Similar |
| NLSX3018DWR2G | onsemi | 528 | NLSX3018DWR2GOSCT-ND | 1,54000 € | Similar |
| SN74GTL2003PW | Rochester Electronics, LLC | 9.167 | 2156-SN74GTL2003PW-ND | 4,47000 € | Similar |








