Similar
Similar

PI74LPT16374AV | |
|---|---|
DigiKey Part Number | PI74LPT16374AV-ND |
Manufacturer | |
Manufacturer Product Number | PI74LPT16374AV |
Description | IC REG D TY TRI-STAT 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Shift Register, D-Type 2 Element 8 Bit 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, D-Type | |
Output Type | Tri-State | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |


