Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74FCT541ATSE | |
|---|---|
DigiKey Part Number | PI74FCT541ATSE-ND |
Manufacturer | |
Manufacturer Product Number | PI74FCT541ATSE |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PI74FCT541ATSE Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74FCT541M | Texas Instruments | 630 | 296-33014-5-ND | 6,29000 € | Similar |
| CY74FCT2541ATSOC | Rochester Electronics, LLC | 42.145 | 2156-CY74FCT2541ATSOC-ND | 0,94000 € | Similar |
| CY74FCT2541CTSOC | Rochester Electronics, LLC | 4.176 | 2156-CY74FCT2541CTSOC-ND | 0,63000 € | Similar |
| CY74FCT2541TSOC | Rochester Electronics, LLC | 11.211 | 2156-CY74FCT2541TSOC-ND | 1,00000 € | Similar |
| CY74FCT2541TSOCT | Texas Instruments | 11.815 | 296-CY74FCT2541TSOCT-ND | 0,63000 € | Similar |


