
CY74FCT541ATSOC | |
|---|---|
DigiKey Part Number | 296-33234-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT541ATSOC |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT541ATSOC Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,61560 € | 15,39 € |
| 100 | 0,54350 € | 54,35 € |
| 250 | 0,50912 € | 127,28 € |
| 500 | 0,48838 € | 244,19 € |
| 1.000 | 0,47131 € | 471,31 € |
| 2.500 | 0,45328 € | 1.133,20 € |
| 5.000 | 0,44242 € | 2.212,10 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

