Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI74FCT2541ATQ | |
|---|---|
DigiKey Part Number | PI74FCT2541ATQ-ND |
Manufacturer | |
Manufacturer Product Number | PI74FCT2541ATQ |
Description | IC BUFF 4.75V/5.25V 20-QSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI74FCT2541ATQ Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 20-QSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT2541ATQCT | Texas Instruments | 23.400 | 296-14007-2-ND | 0,55244 € | Direct |
| CY74FCT2541CTQCT | Texas Instruments | 7.484 | 296-22066-1-ND | 0,70000 € | Similar |
| CY74FCT2541TQCT | Texas Instruments | 12.288 | 296-CY74FCT2541TQCT-ND | 0,79000 € | Similar |
| CY74FCT541ATQCT | Texas Instruments | 28.369 | 296-13699-1-ND | 0,81000 € | Similar |
| CY74FCT541CTQCT | Texas Instruments | 107.849 | 296-12629-1-ND | 0,81000 € | Similar |




