
CY74FCT541ATQCT | |
|---|---|
DigiKey Part Number | 296-13699-2-ND - Tape & Reel (TR) 296-13699-1-ND - Cut Tape (CT) 296-13699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT541ATQCT |
Description | IC BUFF 4.75V/5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT541ATQCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,52000 € | 13,00 € |
| 100 | 0,45770 € | 45,77 € |
| 250 | 0,42796 € | 106,99 € |
| 500 | 0,41000 € | 205,00 € |
| 1.000 | 0,39524 € | 395,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37965 € | 949,12 € |
| 5.000 | 0,37026 € | 1.851,30 € |
| 7.500 | 0,36556 € | 2.741,70 € |
| 12.500 | 0,36035 € | 4.504,38 € |
| 17.500 | 0,35730 € | 6.252,75 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

