Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74FCT16245ATV | |
|---|---|
DigiKey Part Number | PI74FCT16245ATV-ND |
Manufacturer | |
Manufacturer Product Number | PI74FCT16245ATV |
Description | IC TXRX 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Diodes Incorporated | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT16245ATPVG | Renesas Electronics Corporation | 384 | 800-2158-ND | 1,19000 € | Direct |
| 74FCT162245ATPACT | Texas Instruments | 133.604 | 296-23188-2-ND | 1,69625 € | Similar |
| 74FCT162245ATPVCT | Texas Instruments | 9.795 | 296-74FCT162245ATPVCT-ND | 2,01000 € | Similar |
| 74FCT162245CTPAG | Renesas Electronics Corporation | 647 | 74FCT162245CTPAG-ND | 1,19000 € | Similar |
| 74FCT162245CTPAG8 | Renesas Electronics Corporation | 565 | 800-1584-1-ND | 1,09000 € | Similar |





