PI74FCT16244ATVE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 34.980
Unit Price: 1,17041 €
Datasheet

Similar


Texas Instruments
In Stock: 61.294
Unit Price: 1,38559 €
Datasheet

Similar


Texas Instruments
In Stock: 5.675
Unit Price: 1,50602 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,57800 €
Datasheet

Similar


Texas Instruments
In Stock: 8.708
Unit Price: 1,38559 €
Datasheet

Similar


Texas Instruments
In Stock: 781
Unit Price: 1,13000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.000
Unit Price: 1,47160 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.128
Unit Price: 1,48885 €
Datasheet

Similar


Texas Instruments
In Stock: 69.465
Unit Price: 1,49746 €
Datasheet

Similar


Texas Instruments
In Stock: 15.651
Unit Price: 1,49746 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.891
Unit Price: 1,36836 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.541
Unit Price: 1,44581 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.469
Unit Price: 1,47160 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 98
Unit Price: 2,63347 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74FCT16244ATVE

DigiKey Part Number
PI74FCT16244ATVE-ND
Manufacturer
Manufacturer Product Number
PI74FCT16244ATVE
Description
IC BUFF NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes