MFR Recommended
Similar

CY74FCT16244TPACT | |
|---|---|
DigiKey Part Number | 296-31627-2-ND - Tape & Reel (TR) 296-31627-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY74FCT16244TPACT |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16244TPACT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCZ16244ADGGR | Texas Instruments | 1.309 | 296-9868-1-ND | 2,07000 € | MFR Recommended |
| 74FCT162244ATPVG8 | Renesas Electronics Corporation | 0 | 800-1579-1-ND | 0,58050 € | Similar |




