Direct
Similar

PI74AVC16835A | |
|---|---|
DigiKey Part Number | PI74AVC16835A-ND |
Manufacturer | |
Manufacturer Product Number | PI74AVC16835A |
Description | IC UNIV BUS DRVR 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Driver 18-Bit 56-TSSOP |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Driver | Supplier Device Package 56-TSSOP |
Number of Circuits 18-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC162835DGGR | Texas Instruments | 13.341 | 296-1132-2-ND | 1,30036 € | Direct |
| SN74AVC16835DGVR | Texas Instruments | 63.095 | 296-9805-2-ND | 2,02278 € | Similar |



