Universal Bus Driver 18-Bit 56-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC16835DGVR

DigiKey Part Number
296-9805-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC16835DGVR
Description
IC UNIV BUS DRVR 56-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Universal Bus Driver 18-Bit 56-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC16835DGVR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage - Supply
1.4V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Logic Type
Universal Bus Driver
Supplier Device Package
56-TVSOP
Number of Circuits
18-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 63.095 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,90114 €3.802,28 €
Manufacturers Standard Package
Unit Price without VAT:1,90114 €
Unit Price with VAT:2,26236 €

Other Suppliers on DigiKey

63.095In Stock
Ships from Rochester Electronics, LLC