PI6CV304LE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6.798
Unit Price: 0,88000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,28000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CV304LE

DigiKey Part Number
PI6CV304LE-ND
Manufacturer
Manufacturer Product Number
PI6CV304LE
Description
IC CLK BUFFER 1:4 160MHZ 8TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6CV304LE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Diodes Incorporated
Frequency - Max
160 MHz
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
CMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6CV304LEXDiodes Incorporated6.798PI6CV304LEXCT-ND0,88000 €Direct
5PB1104PGGIRenesas Electronics Corporation0800-2891-5-ND2,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types