


PI6CB33802ZLIEX | |
|---|---|
DigiKey Part Number | 31-PI6CB33802ZLIEXTR-ND - Tape & Reel (TR) 31-PI6CB33802ZLIEXCT-ND - Cut Tape (CT) 31-PI6CB33802ZLIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB33802ZLIEX |
Description | IC CLK BUF 1:8 133.33MHZ 48TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 133.33 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS | |
Output | HCSL | |
Frequency - Max | 133.33 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,85900 € | 28,59 € |
| 25 | 2,63080 € | 65,77 € |
| 100 | 2,38040 € | 238,04 € |
| 250 | 2,26108 € | 565,27 € |
| 500 | 2,18908 € | 1.094,54 € |
| 1.000 | 2,12984 € | 2.129,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,90014 € | 5.700,42 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

