
PI6CB33402ZHIEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB33402ZHIEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB33402ZHIEX-13RCT-ND - Cut Tape (CT) 31-PI6CB33402ZHIEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB33402ZHIEX-13R |
Description | IC CLK BUF 1:4 133.46MHZ 32TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 133.46 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS, HCSL | |
Output | HCSL | |
Frequency - Max | 133.46 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31200 € | 23,12 € |
| 25 | 2,12200 € | 53,05 € |
| 100 | 1,91340 € | 191,34 € |
| 250 | 1,81388 € | 453,47 € |
| 500 | 1,75390 € | 876,95 € |
| 1.000 | 1,70455 € | 1.704,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,65245 € | 4.131,12 € |
| 5.000 | 1,62105 € | 8.105,25 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |


