



PI6CB332000ZDIEX | |
|---|---|
DigiKey Part Number | 31-PI6CB332000ZDIEXTR-ND - Tape & Reel (TR) 31-PI6CB332000ZDIEXCT-ND - Cut Tape (CT) 31-PI6CB332000ZDIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332000ZDIEX |
Description | IC CLK BUFFER 1:20 200MHZ 72TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:20 200 MHz 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output HCSL |
Manufacturer Diodes Incorporated | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 72-VFQFN Exposed Pad |
Ratio - Input:Output 1:20 | Supplier Device Package 72-TQFN (10x10) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,08800 € | 40,88 € |
| 25 | 3,77720 € | 94,43 € |
| 100 | 3,43550 € | 343,55 € |
| 250 | 3,27688 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,00790 € | 7.519,75 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

