
PI6CB18200ZDIEX | |
|---|---|
DigiKey Part Number | 31-PI6CB18200ZDIEXTR-ND - Tape & Reel (TR) 31-PI6CB18200ZDIEXCT-ND - Cut Tape (CT) 31-PI6CB18200ZDIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB18200ZDIEX |
Description | IC CLK BUFFER 2:4 125MHZ 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:4 125 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | CMOS | |
Output | HCSL | |
Frequency - Max | 125 MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67300 € | 16,73 € |
| 25 | 1,52920 € | 38,23 € |
| 100 | 1,37050 € | 137,05 € |
| 250 | 1,29484 € | 323,71 € |
| 500 | 1,25088 € | 625,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,15995 € | 4.059,83 € |
| 7.000 | 1,13824 € | 7.967,68 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

