
PI6C59S6005ZDIEX | |
|---|---|
DigiKey Part Number | PI6C59S6005ZDIEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C59S6005ZDIEX |
Description | IC CLK BUFFER 4:10 6GHZ 24TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 4:10 6 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | CML, LVPECL | |
Frequency - Max | 6 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,54031 € | 8.891,08 € |
| Unit Price without VAT: | 2,54031 € |
|---|---|
| Unit Price with VAT: | 3,02297 € |

